
20817660 | |
|---|---|
DigiKey Part Number | 1439-1069-ND |
Manufacturer | |
Manufacturer Product Number | 20817660 |
Description | HDLE CPCI/VME64 BOTTM GRAY 10PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 20817660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Handle, Extraction | |
For Use With/Related Products | Circuit Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,64000 Kč | 1 633,64 Kč |
| 5 | 1 396,40800 Kč | 6 982,04 Kč |
| 10 | 1 305,17300 Kč | 13 051,73 Kč |
| 25 | 1 220,35320 Kč | 30 508,83 Kč |
| Unit Price without VAT: | 1 633,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,70440 Kč |











