
TXM 035-115 | |
|---|---|
DigiKey Part Number | 1951-3260-ND |
Manufacturer | |
Manufacturer Product Number | TXM 035-115 |
Description | AC/DC CONVERTER 15V 36W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 035-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,29000 Kč | 696,29 Kč |
| 5 | 663,20000 Kč | 3 316,00 Kč |
| 10 | 649,42600 Kč | 6 494,26 Kč |
| 25 | 631,65360 Kč | 15 791,34 Kč |
| 50 | 618,52540 Kč | 30 926,27 Kč |
| 100 | 605,67680 Kč | 60 567,68 Kč |
| 250 | 589,09468 Kč | 147 273,67 Kč |
| Unit Price without VAT: | 696,29000 Kč |
|---|---|
| Unit Price with VAT: | 842,51090 Kč |










