
20808062 | |
|---|---|
DigiKey Part Number | 1439-1032-ND |
Manufacturer | |
Manufacturer Product Number | 20808062 |
Description | HANDLE 8HP VME PLASTIC GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 20808062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Plug-in Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,77000 Kč | 109,77 Kč |
| 5 | 93,86000 Kč | 469,30 Kč |
| 10 | 87,73600 Kč | 877,36 Kč |
| 25 | 80,24560 Kč | 2 006,14 Kč |
| 50 | 75,00040 Kč | 3 750,02 Kč |
| 100 | 70,10340 Kč | 7 010,34 Kč |
| 250 | 64,11392 Kč | 16 028,48 Kč |
| 500 | 60,20912 Kč | 30 104,56 Kč |
| Unit Price without VAT: | 109,77000 Kč |
|---|---|
| Unit Price with VAT: | 132,82170 Kč |




