20809295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20809295

DigiKey Part Number
1439-1043-ND
Manufacturer
Manufacturer Product Number
20809295
Description
HANDLE 4HP VME PLASTIC GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
20809295 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Schroff
Accessory Type
Handle
Packaging
Bulk
For Use With/Related Products
Plug-in Units
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
559,88600 Kč299,43 Kč
1055,98100 Kč559,81 Kč
2551,20160 Kč1 280,04 Kč
5047,85440 Kč2 392,72 Kč
10044,72780 Kč4 472,78 Kč
25040,90748 Kč10 226,87 Kč
50038,23526 Kč19 117,63 Kč
1 00035,73713 Kč35 737,13 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč