20808060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20808060

DigiKey Part Number
1439-1030-ND
Manufacturer
Manufacturer Product Number
20808060
Description
HANDLE 6HP VME PLASTIC GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
20808060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Handle
For Use With/Related Products
Plug-in Units
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
574,87800 Kč374,39 Kč
1069,96500 Kč699,65 Kč
2564,00200 Kč1 600,05 Kč
5059,81920 Kč2 990,96 Kč
10055,91140 Kč5 591,14 Kč
25051,13516 Kč12 783,79 Kč
50047,79396 Kč23 896,98 Kč
1 00045,62865 Kč45 628,65 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč