Box Fiberglass/Polyester Gray Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.224" (56.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Gray Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.224" (56.50mm)
020808060
020808060

020808060

DigiKey Part Number
902-1014-ND
Manufacturer
Manufacturer Product Number
020808060
Description
BOX FIBERGLASS 3.15"L X 2.95"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.224" (56.50mm)
Datasheet
 Datasheet
EDA/CAD Models
020808060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 2.953" W (80.00mm x 75.00mm)
Height
2.224" (56.50mm)
Area (L x W)
9.30in² (60.0cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.197" (5.00mm)
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 093,79000 Kč1 093,79 Kč
5935,08200 Kč4 675,41 Kč
10922,54700 Kč9 225,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 093,79000 Kč
Unit Price with VAT:1 323,48590 Kč