
ZBYF2101C0 | |
|---|---|
DigiKey Part Number | 4008-ZBYF2101C0-ND |
Manufacturer | |
Manufacturer Product Number | ZBYF2101C0 |
Description | LEGEND HOLDER 30 X 40 MM FOR FM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,49100 Kč | 944,91 Kč |
| Unit Price without VAT: | 94,49100 Kč |
|---|---|
| Unit Price with VAT: | 114,33411 Kč |















