
XB5FVB6C0 | |
|---|---|
DigiKey Part Number | 4008-XB5FVB6C0-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVB6C0 |
Description | LED PNL IND BLUE DIFF SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVB6C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,71000 Kč | 616,71 Kč |
| Unit Price without VAT: | 616,71000 Kč |
|---|---|
| Unit Price with VAT: | 746,21910 Kč |







