


XB5FVM4C0 | |
|---|---|
DigiKey Part Number | 4008-XB5FVM4C0-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVM4C0 |
Description | LED PNL IND RED DIFF SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVM4C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,19000 Kč | 1 018,19 Kč |
| Unit Price without VAT: | 1 018,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,00990 Kč |







