
ZBVG1 | |
|---|---|
DigiKey Part Number | 4008-ZBVG1-ND |
Manufacturer | |
Manufacturer Product Number | ZBVG1 |
Description | CONFIG SW LAMP LED WHT 110-120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 110 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZBVG1 Models |
Category | Type LED |
Manufacturer Schneider Electric | Color White |
Series | Voltage 110 ~ 120V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB4, Harmony XB5 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,80000 Kč | 601,80 Kč |
| Unit Price without VAT: | 601,80000 Kč |
|---|---|
| Unit Price with VAT: | 728,17800 Kč |




















