


XB5FVG5 | |
|---|---|
DigiKey Part Number | 4008-XB5FVG5-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVG5 |
Description | LED PNL IND ORANGE SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVG5 Models |
Category | Voltage 110V ~ 120V |
Manufacturer Schneider Electric | Current 14mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Orange | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
Lens Color Orange | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,00000 Kč | 1 031,00 Kč |
| Unit Price without VAT: | 1 031,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,51000 Kč |






