LED Panel Indicator Red 110V ~ 120V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 110V ~ 120V 14mA Screw Terminal
XB5FVG4
Schneider Electric - Harmony XB5F Antimicrobial Pushbuttons | Datasheet Preview

XB5FVG4

DigiKey Part Number
4008-XB5FVG4-ND
Manufacturer
Manufacturer Product Number
XB5FVG4
Description
LED PNL IND RED SCREW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 110V ~ 120V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB5FVG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
110V ~ 120V
Current
14mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.20" (30.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1836,77000 Kč836,77 Kč
Manufacturers Standard Package
Unit Price without VAT:836,77000 Kč
Unit Price with VAT:1 012,49170 Kč