Configurable Contact Block SPST-NO 3A @ 120VAC, 220mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB6E1B

DigiKey Part Number
4008-ZB6E1B-ND
Manufacturer
Manufacturer Product Number
ZB6E1B
Description
CONT BL SPST 3A 120V/220MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 3A @ 120VAC, 220mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZB6E1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
3A @ 120VAC, 220mA @ 125VDC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1131,98000 Kč131,98 Kč
10113,85900 Kč1 138,59 Kč
25107,36360 Kč2 684,09 Kč
50102,69460 Kč5 134,73 Kč
10098,21930 Kč9 821,93 Kč
25092,59136 Kč23 147,84 Kč
50088,54094 Kč44 270,47 Kč
1 00084,66036 Kč84 660,36 Kč
Manufacturers Standard Package
Unit Price without VAT:131,98000 Kč
Unit Price with VAT:159,69580 Kč