
ZB6Y009 | |
|---|---|
DigiKey Part Number | 4008-ZB6Y009-ND |
Manufacturer | |
Manufacturer Product Number | ZB6Y009 |
Description | HARMONY XB6, BODY FIXING COLLAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mounting Collar |
Datasheet | Datasheet |
EDA/CAD Models | ZB6Y009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Collar | |
For Use With/Related Products | Harmony XB4 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 42,81600 Kč | 428,16 Kč |
| 25 | 41,16520 Kč | 1 029,13 Kč |
| 50 | 39,95720 Kč | 1 997,86 Kč |
| 100 | 38,78250 Kč | 3 878,25 Kč |
| 250 | 37,28208 Kč | 9 320,52 Kč |
| 500 | 36,18538 Kč | 18 092,69 Kč |
| 1 000 | 35,12024 Kč | 35 120,24 Kč |
| 5 000 | 32,76576 Kč | 163 828,80 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |




