Configurable Contact Block DPST-NO 3A @ 120VAC, 220mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO 3A @ 120VAC, 220mA @ 125VDC
ZB6Z3B
ZB6Z3B

ZB6Z3B

DigiKey Part Number
4008-ZB6Z3B-ND
Manufacturer
Manufacturer Product Number
ZB6Z3B
Description
CONT BL DPST 3A 120V/220MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 3A @ 120VAC, 220mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZB6Z3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
3A @ 120VAC, 220mA @ 125VDC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1262,27000 Kč262,27 Kč
Manufacturers Standard Package
Unit Price without VAT:262,27000 Kč
Unit Price with VAT:317,34670 Kč