ZART8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZART8D

DigiKey Part Number
4008-ZART8D-ND
Manufacturer
Manufacturer Product Number
ZART8D
Description
REMOTE 6 MOTION 2 AUX PUSHBUTTON
Customer Reference
Detailed Description
Remote Control Standard
Datasheet
 Datasheet
EDA/CAD Models
ZART8D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Remote Control
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CE, CSA, C-tick, EAC, FCC, KC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 538,68000 Kč10 538,68 Kč
1010 264,50600 Kč102 645,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10 538,68000 Kč
Unit Price with VAT:12 751,80280 Kč