
ZARC02 | |
|---|---|
DigiKey Part Number | 4008-ZARC02-ND |
Manufacturer | |
Manufacturer Product Number | ZARC02 |
Description | HARMONY EXLHOIST, STANDARD, SHOU |
Customer Reference | |
Detailed Description | Shoulder Belt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shoulder Belt | |
For Use With/Related Products | Harmony eXL Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,22000 Kč | 1 175,22 Kč |
| 10 | 1 064,22500 Kč | 10 642,25 Kč |
| 25 | 1 022,98800 Kč | 25 574,70 Kč |
| 50 | 992,85700 Kč | 49 642,85 Kč |
| 100 | 981,98250 Kč | 98 198,25 Kč |
| Unit Price without VAT: | 1 175,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,01620 Kč |











