
ZARC07 | |
|---|---|
DigiKey Part Number | 4008-ZARC07-ND |
Manufacturer | |
Manufacturer Product Number | ZARC07 |
Description | HARMONY EXLHOIST, STANDARD, KIT |
Customer Reference | |
Detailed Description | Legend Sheet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Sheet | |
For Use With/Related Products | Harmony eXL Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,21000 Kč | 389,21 Kč |
| 10 | 352,41900 Kč | 3 524,19 Kč |
| 25 | 338,77040 Kč | 8 469,26 Kč |
| 50 | 328,79680 Kč | 16 439,84 Kč |
| 100 | 319,11380 Kč | 31 911,38 Kč |
| 250 | 306,74904 Kč | 76 687,26 Kč |
| 500 | 301,01500 Kč | 150 507,50 Kč |
| Unit Price without VAT: | 389,21000 Kč |
|---|---|
| Unit Price with VAT: | 470,94410 Kč |


