Buzzers 240 V 50mA Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVS14MMW

DigiKey Part Number
4008-XVS14MMW-ND
Manufacturer
Manufacturer Product Number
XVS14MMW
Description
BUZZER 240V 223MMX140MM WBLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers 240 V 50mA Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
XVS14MMW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Driver Circuitry
-
Input Type
DC
Voltage - Rated
240 V
Voltage Range
-
Frequency
-
Technology
-
Operating Mode
Siren
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
50mA
Port Location
User Defined
Operating Temperature
-10°C ~ 50°C
Approval Agency
CE, UL
Ratings
-
Ingress Protection
IP53
Mounting Type
Bracket Mount
Termination
-
Size / Dimension
8.780" L x 5.512" W (223.00mm x 140.00mm)
Height - Seated (Max)
4.488" (114.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 559,28000 Kč7 559,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 559,28000 Kč
Unit Price with VAT:9 146,72880 Kč