
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,61000 Kč | 959,61 Kč |
| 10 | 815,64600 Kč | 8 156,46 Kč |
| 25 | 764,59600 Kč | 19 114,90 Kč |
| 50 | 728,12660 Kč | 36 406,33 Kč |
| 100 | 693,40650 Kč | 69 340,65 Kč |
| 250 | 650,05608 Kč | 162 514,02 Kč |
| Unit Price without VAT: | 959,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,12810 Kč |












