

CA4KN31BW3 | |
|---|---|
DigiKey Part Number | 4008-CA4KN31BW3-ND |
Manufacturer | |
Manufacturer Product Number | CA4KN31BW3 |
Description | K CONTROL RELAY 3NO 1NC 24V DC L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA4KN31BW3 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 40 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Release Time 25 ms |
Contact Rating (Current) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 793,16000 Kč | 1 793,16 Kč |
| Unit Price without VAT: | 1 793,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 169,72360 Kč |





