XVC6B3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVC6B3
Harmony Signaling for Operational Efficiency

XVC6B3

DigiKey Part Number
4008-XVC6B3-ND
Manufacturer
Manufacturer Product Number
XVC6B3
Description
COMPLETE UNIT MULT STEADY 3STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Orange, Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVC6B3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Orange, Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
1.7 lbs (771.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 27.02.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 171,96000 Kč5 171,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5 171,96000 Kč
Unit Price with VAT:6 258,07160 Kč