
XPSMCMEN0100SC | |
|---|---|
DigiKey Part Number | 4008-XPSMCMEN0100SC-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMEN0100SC |
Description | SAFE SPD MOD 1SINCOS ENCOD 2PROX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMEN0100SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | - | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, TUV | |
Weight | 0.620 lb (281.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 507,14000 Kč | 19 507,14 Kč |
| Unit Price without VAT: | 19 507,14000 Kč |
|---|---|
| Unit Price with VAT: | 23 603,63940 Kč |






