
XPSMCMDO0004G | |
|---|---|
DigiKey Part Number | 4008-XPSMCMDO0004G-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMDO0004G |
Description | 4 OSSD PAIRS EXP SPRING TERM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMDO0004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | 4 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, TUV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 517,55000 Kč | 9 517,55 Kč |
| 10 | 7 996,95800 Kč | 79 969,58 Kč |
| 25 | 7 699,56800 Kč | 192 489,20 Kč |
| Unit Price without VAT: | 9 517,55000 Kč |
|---|---|
| Unit Price with VAT: | 11 516,23550 Kč |






