
XPSMCMDI1600G | |
|---|---|
DigiKey Part Number | 4008-XPSMCMDI1600G-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMDI1600G |
Description | 16 IN EXP SPRING TERM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMDI1600G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | 16 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, TUV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 130,65000 Kč | 9 130,65 Kč |
| 10 | 7 667,86200 Kč | 76 678,62 Kč |
| 25 | 7 362,23760 Kč | 184 055,94 Kč |
| Unit Price without VAT: | 9 130,65000 Kč |
|---|---|
| Unit Price with VAT: | 11 048,08650 Kč |






