
XB7EV75P | |
|---|---|
DigiKey Part Number | 4008-XB7EV75P-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV75P |
Description | INCAN PNL IND 29MM QUICK CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 230V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV75P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP20, IP54, NEMA 12 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |








