
XB5EVM6 | |
|---|---|
DigiKey Part Number | 4008-XB5EVM6-ND |
Manufacturer | |
Manufacturer Product Number | XB5EVM6 |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5EVM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,54000 Kč | 579,54 Kč |
| Unit Price without VAT: | 579,54000 Kč |
|---|---|
| Unit Price with VAT: | 701,24340 Kč |













