
XB7EV08MP | |
|---|---|
DigiKey Part Number | 4008-XB7EV08MP-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV08MP |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 230V ~ 240V 16mA ~ 20mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV08MP Models |
Category | Voltage 230V ~ 240V |
Manufacturer Schneider Electric | Current 16mA ~ 20mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lens Color Orange | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP20, IP65, NEMA 4, 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,93000 Kč | 755,93 Kč |
| Unit Price without VAT: | 755,93000 Kč |
|---|---|
| Unit Price with VAT: | 914,67530 Kč |














