
XB4FW33B5 | |
|---|---|
DigiKey Part Number | 4008-XB4FW33B5-ND |
Manufacturer | |
Manufacturer Product Number | XB4FW33B5 |
Description | HARMONY XB4, ILLUMINATED PUSH BU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB4FW33B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 885,20000 Kč | 1 885,20 Kč |
| Unit Price without VAT: | 1 885,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 281,09200 Kč |









