Configurable Switch Body Pushbutton, Round Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4FW333

DigiKey Part Number
4008-ZB4FW333-ND
Manufacturer
Manufacturer Product Number
ZB4FW333
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Green
Datasheet
 Datasheet
EDA/CAD Models
ZB4FW333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Green
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1218,59000 Kč218,59 Kč
Manufacturers Standard Package
Unit Price without VAT:218,59000 Kč
Unit Price with VAT:264,49390 Kč