
VW3M3403 | |
|---|---|
DigiKey Part Number | 4008-VW3M3403-ND |
Manufacturer | |
Manufacturer Product Number | VW3M3403 |
Description | ANALOGUE ENCODER OPTION MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Module | |
For Use With/Related Products | Lexium 32M Series | |
Usage | Motor with Encoder | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 476,98000 Kč | 4 476,98 Kč |
| Unit Price without VAT: | 4 476,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 417,14580 Kč |







