
BMH1002P06A2A | |
|---|---|
DigiKey Part Number | 4008-BMH1002P06A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1002P06A2A |
Description | MOTOR 100MM IP54 NOKEY ENC SINGL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 1.6kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1002P06A2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 6000 RPM | |
Torque - Rated (oz-in / mNm) | 552.3 / 3900 | |
Power - Rated | 1.6kW | |
Encoder Type | - | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.750" (19.05mm) | |
Length - Shaft and Bearing | 1.570" (39.88mm) | |
Mounting Hole Spacing | 3.740" (95.00mm) | |
Termination Style | Connector | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 515,51000 Kč | 25 515,51 Kč |
| Unit Price without VAT: | 25 515,51000 Kč |
|---|---|
| Unit Price with VAT: | 30 873,76710 Kč |








