AC Motor Servomotor 9000 RPM 400W 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH0552P01A2A

DigiKey Part Number
4008-BSH0552P01A2A-ND
Manufacturer
Manufacturer Product Number
BSH0552P01A2A
Description
MOTOR 55 IP40 SMOOTH INC NOBRK A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 9000 RPM 400W 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BSH0552P01A2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
9000 RPM
Torque - Rated (oz-in / mNm)
382.4 / 2700
Power - Rated
400W
Encoder Type
-
Size / Dimension
Square - 2.170" x 2.170" (55.12mm x 55.12mm)
Diameter - Shaft
0.350" (8.89mm)
Length - Shaft and Bearing
0.790" (20.07mm)
Mounting Hole Spacing
1.570" (39.88mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 275,95000 Kč19 275,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19 275,95000 Kč
Unit Price with VAT:23 323,89950 Kč