Modular Cable Plug to Plug 8p8c 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW3CANCARR1

DigiKey Part Number
4008-VW3CANCARR1-ND
Manufacturer
Manufacturer Product Number
VW3CANCARR1
Description
CABLE MOD 8P8C 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Schneider Electric
Number of Positions/Contacts
8p8c
Packaging
Box
Length
3.28' (1.00m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Silver
Connector Type
Plug to Plug
Features
Molded Plugs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1881,35000 Kč881,35 Kč
Manufacturers Standard Package
Unit Price without VAT:881,35000 Kč
Unit Price with VAT:1 066,43350 Kč