
LXM28AU30M3X | |
|---|---|
DigiKey Part Number | 4008-LXM28AU30M3X-ND |
Manufacturer | |
Manufacturer Product Number | LXM28AU30M3X |
Description | LEXIUM28 IO AND CAN DRIVE - 3KW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 255VAC Supply 19.8A 220V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM28AU30M3X Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 220V |
Series | Current - Output 19.8A |
Packaging Box | Voltage - Supply 200 ~ 255VAC |
Part Status Active | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 28 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 369,41000 Kč | 42 369,41 Kč |
| Unit Price without VAT: | 42 369,41000 Kč |
|---|---|
| Unit Price with VAT: | 51 266,98610 Kč |












