
BCH2MR3013CA6C | |
|---|---|
DigiKey Part Number | 4008-BCH2MR3013CA6C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2MR3013CA6C |
Description | 180MM, 3KW, IP65, W/ KEY, MIL CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 3kW Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2MR3013CA6C Models |
Category | Power - Rated 3kW |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 7.087" x 7.087" (180.00mm x 180.00mm) |
Packaging Box | Diameter - Shaft 1.378" (35.00mm) |
Part Status Active | Length - Shaft and Bearing 3.110" (79.00mm) |
Type AC Motor | Mounting Hole Spacing 4.500" (114.30mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 220VAC | Features Key, Oil Seal |
RPM 3000 RPM | Operating Temperature -20°C ~ 40°C |
Torque - Rated (oz-in / mNm) 2705 / 19100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 623,64000 Kč | 62 623,64 Kč |
| Unit Price without VAT: | 62 623,64000 Kč |
|---|---|
| Unit Price with VAT: | 75 774,60440 Kč |













