
LXM28AU02M3X | |
|---|---|
DigiKey Part Number | 4008-LXM28AU02M3X-ND |
Manufacturer | |
Manufacturer Product Number | LXM28AU02M3X |
Description | LEXIUM28 IO AND CAN DRIVE - 200W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 4.5A 200 ~ 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM28AU02M3X Models |
Category | Voltage - Load 200 ~ 240V |
Manufacturer Schneider Electric | Current - Output 4.5A |
Series | Wattage - Load 200 W |
Packaging Box | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Interface CAN, RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 28 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 957,67000 Kč | 19 957,67 Kč |
| Unit Price without VAT: | 19 957,67000 Kč |
|---|---|
| Unit Price with VAT: | 24 148,78070 Kč |









