
BCH2LD0233CF5C | |
|---|---|
DigiKey Part Number | 4008-BCH2LD0233CF5C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2LD0233CF5C |
Description | 60MM, 200W, IP65, W/ KEY, BRK, L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 200W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2LD0233CF5C Models |
Category | Power - Rated 200W |
Manufacturer Schneider Electric | Encoder Type Absolute |
Series | Size / Dimension Square - 2.360" x 2.360" (59.94mm x 59.94mm) |
Packaging Box | Diameter - Shaft 0.550" (13.97mm) |
Part Status Active | Length - Shaft and Bearing 1.180" (29.97mm) |
Type AC Motor | Mounting Hole Spacing 1.969" (50.00mm) |
Function Servomotor | Termination Style Cable with Connector |
Voltage - Rated 220VAC | Features Brake, Key, Oil Seal |
RPM 5000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 90.63 / 640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 872,25000 Kč | 23 872,25 Kč |
| Unit Price without VAT: | 23 872,25000 Kč |
|---|---|
| Unit Price with VAT: | 28 885,42250 Kč |












