
VW3M5D1FR50 | |
|---|---|
DigiKey Part Number | 4008-VW3M5D1FR50-ND |
Manufacturer | |
Manufacturer Product Number | VW3M5D1FR50 |
Description | PWR CABLE 5M, 0.82MM , BCH2, BRK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 068,30000 Kč | 2 068,30 Kč |
| Unit Price without VAT: | 2 068,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 502,64300 Kč |







