
VCCD2 | |
|---|---|
DigiKey Part Number | 4008-VCCD2-ND |
Manufacturer | |
Manufacturer Product Number | VCCD2 |
Description | SWITCH 690V 40A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 40A |
Datasheet | Datasheet |
EDA/CAD Models | VCCD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 256,29000 Kč | 4 256,29 Kč |
| Unit Price without VAT: | 4 256,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 150,11090 Kč |











