
VZ20 | |
|---|---|
DigiKey Part Number | 4008-VZ20-ND |
Manufacturer | |
Manufacturer Product Number | VZ20 |
Description | AUXILIARY CONTACTS 690V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V |
Datasheet | Datasheet |
EDA/CAD Models | VZ20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 690V | |
Current | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,75000 Kč | 722,75 Kč |
| Unit Price without VAT: | 722,75000 Kč |
|---|---|
| Unit Price with VAT: | 874,52750 Kč |














