
VZ14 | |
|---|---|
DigiKey Part Number | 4008-VZ14-ND |
Manufacturer | |
Manufacturer Product Number | VZ14 |
Description | ADDITIONAL EARTHING BLK 690V 40A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Additional Earthing Block 690V 40A |
Datasheet | Datasheet |
EDA/CAD Models | VZ14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Additional Earthing Block | |
Voltage | 690V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,75000 Kč | 722,75 Kč |
| Unit Price without VAT: | 722,75000 Kč |
|---|---|
| Unit Price with VAT: | 874,52750 Kč |












