
TMSES4 | |
|---|---|
DigiKey Part Number | 4008-TMSES4-ND |
Manufacturer | |
Manufacturer Product Number | TMSES4 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TMSES4 Models |
Category | For Use With/Related Products Modicon M262 Series |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Ingress Protection IP20 |
Type Communications Module | Approval Agency CE, cULus, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 014,54000 Kč | 17 014,54 Kč |
| Unit Price without VAT: | 17 014,54000 Kč |
|---|---|
| Unit Price with VAT: | 20 587,59340 Kč |







