Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM262L20MESE8T

DigiKey Part Number
4008-TM262L20MESE8T-ND
Manufacturer
Manufacturer Product Number
TM262L20MESE8T
Description
LOGIC CONTROLLER, MODICON M262,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM262L20MESE8T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Display Type
No Display
Series
Communications
RJ45, RS-232, RS-485, USB
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Number of Inputs and Type
4 - Digital
Ingress Protection
IP20
Number of Outputs and Type
4 - Solid State
Approval Agency
ANSI, CSA, cULus, RCM, UL
Expandable
14 Modules Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
168 458,39000 Kč68 458,39 Kč
Manufacturers Standard Package
Unit Price without VAT:68 458,39000 Kč
Unit Price with VAT:82 834,65190 Kč