
TM262M35MESS8T | |
|---|---|
DigiKey Part Number | 4008-TM262M35MESS8T-ND |
Manufacturer | |
Manufacturer Product Number | TM262M35MESS8T |
Description | MOTION CONTROLLER, MODICON M262, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM262M35MESS8T Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RJ45, RS-232, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 4 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 4 - Solid State | Approval Agency CE, CSA, cULus, EAC, RCM, UL |
Expandable 14 Modules Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144 403,90000 Kč | 144 403,90 Kč |
| Unit Price without VAT: | 144 403,90000 Kč |
|---|---|
| Unit Price with VAT: | 174 728,71900 Kč |




