
TM3SAK6R | |
|---|---|
DigiKey Part Number | 4008-TM3SAK6R-ND |
Manufacturer | |
Manufacturer Product Number | TM3SAK6R |
Description | SAFETY MODULE, MODICON TM3 SAFET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM3SAK6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Relay (3) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | EAC, EFUP 10, CE, CSA, RCM, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 096,38000 Kč | 12 096,38 Kč |
| 10 | 10 195,18900 Kč | 101 951,89 Kč |
| Unit Price without VAT: | 12 096,38000 Kč |
|---|---|
| Unit Price with VAT: | 14 636,61980 Kč |















