
SSD1A335BDC1 | |
|---|---|
DigiKey Part Number | 4008-SSD1A335BDC1-ND |
Manufacturer | |
Manufacturer Product Number | SSD1A335BDC1 |
Description | SSR RELAY SPST-NO 35A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSD1A335BDC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 35 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, IEC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 200,15000 Kč | 2 200,15 Kč |
| 10 | 1 959,06000 Kč | 19 590,60 Kč |
| 25 | 1 870,52840 Kč | 46 763,21 Kč |
| 50 | 1 806,17420 Kč | 90 308,71 Kč |
| 100 | 1 744,00510 Kč | 174 400,51 Kč |
| Unit Price without VAT: | 2 200,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 662,18150 Kč |












