
SSD1A335BDC2 | |
|---|---|
DigiKey Part Number | 4008-SSD1A335BDC2-ND |
Manufacturer | |
Manufacturer Product Number | SSD1A335BDC2 |
Description | SSR RELAY SPST-NO 35A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSD1A335BDC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 35 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, IEC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 958,07000 Kč | 1 958,07 Kč |
| Unit Price without VAT: | 1 958,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 369,26470 Kč |


