
1S7A_091212DS1U | |
|---|---|
DigiKey Part Number | 3182-1S7A_091212DS1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_091212DS1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 12V 42mA, 42mA 8.55V - 9.45V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.55V | |
Voltage - Input (Max) | 9.45V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,40000 Kč | 172,40 Kč |
| 5 | 162,54800 Kč | 812,74 Kč |
| 10 | 158,46400 Kč | 1 584,64 Kč |
| 25 | 153,21880 Kč | 3 830,47 Kč |
| 50 | 149,36240 Kč | 7 468,12 Kč |
| 100 | 145,60290 Kč | 14 560,29 Kč |
| 250 | 140,77988 Kč | 35 194,97 Kč |
| 500 | 137,23842 Kč | 68 619,21 Kč |
| Unit Price without VAT: | 172,40000 Kč |
|---|---|
| Unit Price with VAT: | 208,60400 Kč |











