None, Open Centers Port Faceplate Frame Almond, Light Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQWP141001LA

DigiKey Part Number
4008-SQWP141001LA-ND
Manufacturer
Manufacturer Product Number
SQWP141001LA
Description
1 GANG SCREWLESS MATTE WALL PLAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
None, Open Centers Port Faceplate Frame Almond, Light Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Style
Single Gang
Type
Faceplate Frame
Number of Ports
None, Open Centers
Port Direction
Straight
Color
Almond, Light
Features
Cover
For Use With/Related Products
X Series
Length
4.720" (119.89mm)
Width
2.760" (70.10mm)
Depth
0.280" (7.11mm)
Material
Plastic
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč